Similar

MC10EL58DR2G | |
|---|---|
DigiKey Part Number | MC10EL58DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10EL58DR2G |
Description | IC MULTIPLEXER 1 X 2:1 8-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL58DR2G Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer onsemi | Voltage - Supply ±4.2V ~ 5.7V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multiplexer | Supplier Device Package 8-SOIC |
Circuit 1 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EL58DG | onsemi | 22 | MC10EL58DGOS-ND | 6,54000 € | Similar |


