
Category | Voltage Supply Source Dual Supply |
Manufacturer onsemi | Voltage - Supply ±4.2V ~ 5.7V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multiplexer | Supplier Device Package 8-SOIC |
Circuit 1 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,11628 € | 256,07 € |
| Unit Price without VAT: | 2,11628 € |
|---|---|
| Unit Price with VAT: | 2,51837 € |

