


MC10EL57D | |
|---|---|
DigiKey Part Number | MC10EL57DOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL57D |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL57D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

