Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EL52DG

DigiKey Part Number
MC10EL52DGOS-ND
Manufacturer
Manufacturer Product Number
MC10EL52DG
Description
IC FF D-TYPE SINGLE 1BIT 8-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC10EL52DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
2.8 GHz
Manufacturer
onsemi
Trigger Type
Positive, Negative
Series
Voltage - Supply
-4.2V ~ -5.7V
Packaging
Tube
Current - Quiescent (Iq)
25 mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Standard
Mounting Type
Surface Mount
Type
D-Type
Supplier Device Package
8-SOIC
Output Type
Complementary
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Base Product Number
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Factory Stock: 8.624
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,09000 €5,09 €
103,90000 €39,00 €
983,28092 €321,53 €
1963,15903 €619,17 €
2943,09796 €910,80 €
5883,00842 €1.768,95 €
1.0782,94318 €3.172,75 €
2.5482,86777 €7.307,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €