
MC10EL16DR2G | |
|---|---|
DigiKey Part Number | MC10EL16DR2GOSTR-ND - Tape & Reel (TR) MC10EL16DR2GOSCT-ND - Cut Tape (CT) MC10EL16DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EL16DR2G |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL16DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver | |
Supply Voltage | 4.2V ~ 5.7V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,30000 € | 43,00 € |
| 25 | 3,97760 € | 99,44 € |
| 100 | 3,62180 € | 362,18 € |
| 250 | 3,60612 € | 901,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,17741 € | 7.943,53 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

