
MC10EL12DTR2G | |
|---|---|
DigiKey Part Number | 2156-MC10EL12DTR2G-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL12DTR2G |
Description | IC BUF/INV 4-CIR 1-IN 8-TSSOP |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 4 Circuit 1 Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL12DTR2G Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply -4.2V ~ -5.7V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer/Inverter | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 4 | Supplier Device Package 8-TSSOP |
Number of Inputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,13617 € | 254,03 € |
| Unit Price without VAT: | 3,13617 € |
|---|---|
| Unit Price with VAT: | 3,73204 € |

