
MC10EL05DR2G | |
|---|---|
DigiKey Part Number | 488-MC10EL05DR2GTR-ND - Tape & Reel (TR) 488-MC10EL05DR2GCT-ND - Cut Tape (CT) 488-MC10EL05DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EL05DR2G |
Description | IC AND/NAND GATE 1-CIR 8-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 4 Input (2, 2) Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL05DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 Input (2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 3,98900 € | 39,89 € |
| 25 | 3,68600 € | 92,15 € |
| 100 | 3,35340 € | 335,34 € |
| 250 | 3,32996 € | 832,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,93765 € | 7.344,12 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |

