
MC10E452FNR2 | |
|---|---|
DigiKey Part Number | 2156-MC10E452FNR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC10E452FNR2 |
Description | IC FF SINGLE 5-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element 5 Bit Positive Edge 28-LCC (J-Lead) |
Category | Clock Frequency 1.1 GHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply -4.2V ~ -5.7V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Master Reset | Supplier Device Package 28-PLCC (11.51x11.51) |
Output Type Complementary | Package / Case 28-LCC (J-Lead) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,83303 € | 252,98 € |
| Unit Price without VAT: | 3,83303 € |
|---|---|
| Unit Price with VAT: | 4,56131 € |

