Flip Flop 3 Element D-Type 1 Bit Positive, Negative 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10E431FNG

DigiKey Part Number
MC10E431FNGOS-ND
Manufacturer
Manufacturer Product Number
MC10E431FNG
Description
IC FF D-TYPE TPL 1-BIT 28-PLCC
Customer Reference
Detailed Description
Flip Flop 3 Element D-Type 1 Bit Positive, Negative 28-LCC (J-Lead)
EDA/CAD Models
MC10E431FNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Differential
Number of Elements
3
Number of Bits per Element
1
Clock Frequency
1.1 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive, Negative
Current - Output High, Low
-
Voltage - Supply
-4.2V ~ -5.7V
Current - Quiescent (Iq)
132 mA
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-PLCC (11.51x11.51)
Package / Case
28-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,39000 €13,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,39000 €
Unit Price with VAT:15,93410 €

Other Suppliers on DigiKey

1.741In Stock
Ships from Rochester Electronics, LLC