
MC10E416FNG | |
|---|---|
DigiKey Part Number | MC10E416FNG-ND |
Manufacturer | |
Manufacturer Product Number | MC10E416FNG |
Description | IC DIFFERENTIAL RX 5BIT 28-PLCC |
Customer Reference | |
Detailed Description | Differential Receiver IC 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC10E416FNG Models |
Category | Number of Bits 5 |
Manufacturer onsemi | Operating Temperature 0°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 28-PLCC (11.51x11.51) |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 4.2V ~ 5.7V |

