Differential Receiver IC 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10E416FN

DigiKey Part Number
MC10E416FN-ND
Manufacturer
Manufacturer Product Number
MC10E416FN
Description
IC DIFFERENTIAL RX 5BIT 28-PLCC
Customer Reference
Detailed Description
Differential Receiver IC 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
MC10E416FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Differential Receiver
Supply Voltage
4.2V ~ 5.7V
Number of Bits
5
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.334 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.334In Stock
Ships from Rochester Electronics, LLC