
MC10E404FN | |
|---|---|
DigiKey Part Number | MC10E404FN-ND |
Manufacturer | |
Manufacturer Product Number | MC10E404FN |
Description | IC AND/NAND GATE 4-CIR 28-PLCC |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 4 Circuit 10 Input (2, 2, 2, 2, 2) Input 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC10E404FN Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 4.2V ~ 5.7V |
Packaging Tube | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type AND/NAND Gate | Package / Case 28-LCC (J-Lead) |
Number of Circuits 4 | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Inputs 10 Input (2, 2, 2, 2, 2) | Base Product Number |

