Delay Line IC Programmable 128 Tap 1.39ns ~ 3.63ns 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10E196FNR2

DigiKey Part Number
MC10E196FNR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10E196FNR2
Description
IC DLY LN 128 TAP PROG 28-LCC
Customer Reference
Detailed Description
Delay Line IC Programmable 128 Tap 1.39ns ~ 3.63ns 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
MC10E196FNR2 Models
Product Attributes
Filter Similar Products
Category
Available Total Delays
1.39ns ~ 3.63ns
Manufacturer
onsemi
Number of Independent Delays
1
Series
Voltage - Supply
4.2V ~ 5.7V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Taps/Steps
128
Package / Case
28-LCC (J-Lead)
Function
Programmable
Supplier Device Package
28-PLCC (11.51x11.51)
Delay to 1st Tap
1.39ns
Base Product Number
Tap Increment
20 ps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC