D-Type Transparent Latch 1 Channel 9:9 IC Standard 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10E175FNR2G

DigiKey Part Number
MC10E175FNR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10E175FNR2G
Description
IC D-TYPE TRANSP 9:9 28-PLCC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 9:9 IC Standard 28-PLCC (11.51x11.51)
EDA/CAD Models
MC10E175FNR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.2V ~ 5.5V
Mfr
Independent Circuits
1
Series
Delay Time - Propagation
800ps
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
28-LCC (J-Lead)
Circuit
9:9
Supplier Device Package
Output Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.460 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.460In Stock
Ships from Rochester Electronics, LLC