
MC10E175FNG | |
|---|---|
DigiKey Part Number | MC10E175FNG-ND |
Manufacturer | |
Manufacturer Product Number | MC10E175FNG |
Description | IC D-TYPE TRANSP 9:9 28-PLCC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 9:9 IC Standard 28-PLCC (11.51x11.51) |
EDA/CAD Models | MC10E175FNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 9:9 | |
Output Type | Standard | |
Voltage - Supply | 4.2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 800ps | |
Current - Output High, Low | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | ||
Base Product Number |

