Multiplexer 6 x 2:1 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10E167FN

DigiKey Part Number
MC10E167FN-ND
Manufacturer
Manufacturer Product Number
MC10E167FN
Description
IC MULTIPLEXER 6 X 2:1 28-PLCC
Customer Reference
Detailed Description
Multiplexer 6 x 2:1 28-PLCC (11.51x11.51)
EDA/CAD Models
MC10E167FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
6 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.089 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.089In Stock
Ships from Rochester Electronics, LLC