Magnitude Comparator Bit Active High Output A<B, A=B, A>B 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10E166FNG

DigiKey Part Number
MC10E166FNG-ND
Manufacturer
Manufacturer Product Number
MC10E166FNG
Description
IC MAG COMPARATOR 9BIT 28-PLCC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Magnitude Comparator
Number of Bits
9
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
4.2V ~ 5.5V, -4.2V ~ -5.5V
Current - Output High, Low
50mA, 50mA
Max Propagation Delay @ V, Max CL
1.4ns @ 5V, -
Operating Temperature
0°C ~ 85°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.225 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.225In Stock
Ships from Rochester Electronics, LLC