
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Magnitude Comparator | |
Number of Bits | 9 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 4.2V ~ 5.5V, -4.2V ~ -5.5V | |
Current - Output High, Low | 50mA, 50mA | |
Max Propagation Delay @ V, Max CL | 1.4ns @ 5V, - | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |

