
MC10E1652L | |
|---|---|
DigiKey Part Number | MC10E1652L-ND |
Manufacturer | |
Manufacturer Product Number | MC10E1652L |
Description | IC COMPARATOR 2 W/LATCH 16CDIP |
Customer Reference | |
Detailed Description | Comparator with Latch Differential, ECL 16-CDIP |
EDA/CAD Models | MC10E1652L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | Differential, ECL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 100mA | |
Current - Quiescent (Max) | 50mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | 27mV | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-CDIP | |
Base Product Number |

