
MC10E1652FNR2 | |
|---|---|
DigiKey Part Number | MC10E1652FNR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10E1652FNR2 |
Description | IC COMPARATOR 2 W/LATCH 20PLCC |
Customer Reference | |
Detailed Description | Comparator with Latch Differential, ECL 20-PLCC (9x9) |
EDA/CAD Models | MC10E1652FNR2 Models |
Category | Current - Output (Typ) 100mA |
Manufacturer onsemi | Current - Quiescent (Max) 50mA |
Series | Hysteresis 27mV |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
Type with Latch | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 20-PLCC (9x9) |
Output Type Differential, ECL | Base Product Number |

