Multiplexer 1 x 8:1 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10E163FNG

DigiKey Part Number
2156-MC10E163FNG-ON-ND
Manufacturer
Manufacturer Product Number
MC10E163FNG
Description
IC MULTIPLEXER 1 X 8:1 28-PLCC
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
onsemi
Voltage - Supply
±4.2V ~ 5.7V
Series
Operating Temperature
0°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-LCC (J-Lead)
Type
Multiplexer
Supplier Device Package
28-PLCC (11.51x11.51)
Circuit
1 x 8:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.275
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
663,83303 €252,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,83303 €
Unit Price with VAT:4,56131 €