
MC10E156FN | |
|---|---|
DigiKey Part Number | MC10E156FN-ND |
Manufacturer | |
Manufacturer Product Number | MC10E156FN |
Description | IC MULTIPLEXER 3 X 4:1 28-PLCC |
Customer Reference | |
Detailed Description | Multiplexer 3 x 4:1 28-PLCC (11.51x11.51) |
EDA/CAD Models | MC10E156FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 3 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±4.2V ~ 5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

