Multiplexer 6 x 2:1 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10E155FNR2

DigiKey Part Number
MC10E155FNR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10E155FNR2
Description
IC MULTIPLEXER 6 X 2:1 28-PLCC
Customer Reference
Detailed Description
Multiplexer 6 x 2:1 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
onsemi
Voltage - Supply
±4.2V ~ 5.7V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-LCC (J-Lead)
Type
Multiplexer
Supplier Device Package
28-PLCC (11.51x11.51)
Circuit
6 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types