
MC10E151FNR2G | |
|---|---|
DigiKey Part Number | MC10E151FNR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10E151FNR2G |
Description | IC FF D-TYPE SGL 6-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 28-LCC (J-Lead) |
EDA/CAD Models | MC10E151FNR2G Models |
Category | Number of Bits per Element 6 |
Manufacturer onsemi | Clock Frequency 1.1 GHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply -4.2V ~ -5.7V |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TA) |
Function Master Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 28-PLCC (11.51x11.51) |
Output Type Complementary | Package / Case 28-LCC (J-Lead) |
Number of Elements 1 | Base Product Number |

