
MC10E142FN | |
|---|---|
DigiKey Part Number | MC10E142FNOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10E142FN |
Description | IC SR PUSH-PULL 9BIT 28-PLCC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 9 Bit 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC10E142FN Models |
Category | Number of Bits per Element 9 |
Manufacturer onsemi | Function Universal |
Series | Voltage - Supply 4.2V ~ 5.7V |
Packaging Tube | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 28-LCC (J-Lead) |
Output Type Push-Pull | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Elements 1 | Base Product Number |

