
MC10E136FNG | |
|---|---|
DigiKey Part Number | MC10E136FNG-ND |
Manufacturer | |
Manufacturer Product Number | MC10E136FNG |
Description | IC BINARY COUNTER 6-BIT 28PLCC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 6 Bit Positive Edge 28-PLCC (11.51x11.51) |
EDA/CAD Models | MC10E136FNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 650 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.2 V ~ 5.7 V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

