Buffer, Non-Inverting 9 Element 1 Bit per Element Push-Pull Output 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10E122FNG

DigiKey Part Number
MC10E122FNG-ND
Manufacturer
Manufacturer Product Number
MC10E122FNG
Description
IC BUFF NON-INVERT -5.7V 28-PLCC
Customer Reference
Detailed Description
Buffer, Non-Inverting 9 Element 1 Bit per Element Push-Pull Output 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
MC10E122FNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
9
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
-
Voltage - Supply
-4.2V ~ -5.7V
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 298 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

298In Stock
Ships from Rochester Electronics, LLC