Buffer, Non-Inverting 9 Element 1 Bit per Element Push-Pull Output 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10E122FN

DigiKey Part Number
MC10E122FN-ND
Manufacturer
Manufacturer Product Number
MC10E122FN
Description
IC BUFF -4.2V/-5.7V 28-PLCC
Customer Reference
Detailed Description
Buffer, Non-Inverting 9 Element 1 Bit per Element Push-Pull Output 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
onsemi
Voltage - Supply
-4.2V ~ -5.7V
Series
Operating Temperature
0°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-LCC (J-Lead)
Logic Type
Buffer, Non-Inverting
Supplier Device Package
28-PLCC (11.51x11.51)
Number of Elements
9
Base Product Number
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types