
MC10E107FN | |
|---|---|
DigiKey Part Number | MC10E107FN-ND |
Manufacturer | |
Manufacturer Product Number | MC10E107FN |
Description | IC XOR/XNOR GATE 5-CIR 28-PLCC |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 5 Circuit 10 Input (2, 2, 2, 2, 2) Input 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC10E107FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 5 | |
Number of Inputs | 10 Input (2, 2, 2, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

