Similar

MC10E016FNR2 | |
|---|---|
DigiKey Part Number | MC10E016FNR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10E016FNR2 |
Description | IC BINARY COUNTER 8-BIT 28PLCC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 28-PLCC (11.51x11.51) |
EDA/CAD Models | MC10E016FNR2 Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 900 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) | Voltage - Supply 4.2 V ~ 5.7 V |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 28-LCC (J-Lead) |
Number of Elements 1 | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10E016FNR2G | onsemi | 3 | 488-MC10E016FNR2GCT-ND | 9,34000 € | Similar |


