Direct

MC100LVEP34DT | |
|---|---|
DigiKey Part Number | MC100LVEP34DTOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEP34DT |
Description | IC CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 2.8GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP34DT Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer onsemi | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 2.8GHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.8V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input CML, LVDS, NECL, PECL | Supplier Device Package 16-TSSOP |
Output ECL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEP34DTG | onsemi | 54 | MC100LVEP34DTGOS-ND | 12,94000 € | Direct |


