Direct

MC100LVELT20DR2 | |
|---|---|
DigiKey Part Number | MC100LVELT20DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100LVELT20DR2 |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVELT20DR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


