
MC100LVEL90DWR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL90DWR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL90DWR2GCT-ND - Cut Tape (CT) 488-MC100LVEL90DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL90DWR2G |
Description | IC XLTR MS UNIDIR 20-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL90DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Input Signal | ECL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,38000 € | 11,38 € |
| 10 | 8,96100 € | 89,61 € |
| 25 | 8,35760 € | 208,94 € |
| 100 | 7,89880 € | 789,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,02822 € | 7.028,22 € |
| Unit Price without VAT: | 11,38000 € |
|---|---|
| Unit Price with VAT: | 13,54220 € |

