20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL90DWR2G

DigiKey Part Number
488-MC100LVEL90DWR2GTR-ND - Tape & Reel (TR)
488-MC100LVEL90DWR2GCT-ND - Cut Tape (CT)
488-MC100LVEL90DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEL90DWR2G
Description
IC XLTR MS UNIDIR 20-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL90DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
3
Input Signal
ECL
Output Signal
LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,42000 €11,42 €
108,99400 €89,94 €
258,38760 €209,69 €
1007,92720 €792,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,05354 €7.053,54 €
Manufacturers Standard Package
Unit Price without VAT:11,42000 €
Unit Price with VAT:13,58980 €