
MC100LVEL59DWR2 | |
|---|---|
DigiKey Part Number | 2156-MC100LVEL59DWR2-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL59DWR2 |
Description | IC MULTIPLEXER 3 X 2:1 20-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 3 x 2:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL59DWR2 Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer onsemi | Voltage - Supply ±3V ~ 3.8V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Multiplexer | Supplier Device Package 20-SOIC |
Circuit 3 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,47053 € | 254,82 € |
| Unit Price without VAT: | 4,47053 € |
|---|---|
| Unit Price with VAT: | 5,31993 € |

