Multiplexer 3 x 2:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL59DW

DigiKey Part Number
MC100LVEL59DWOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEL59DW
Description
IC MULTIPLEXER 3 X 2:1 20-SOIC
Customer Reference
Detailed Description
Multiplexer 3 x 2:1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL59DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
3 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.420 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.420In Stock
Ships from Rochester Electronics, LLC