


MC100LVEL58DT | |
|---|---|
DigiKey Part Number | 2156-MC100LVEL58DT-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL58DT |
Description | IC MULTIPLEXER 1 X 2:1 8-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-TSSOP |
EDA/CAD Models | MC100LVEL58DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,14289 € | 259,29 € |
| Unit Price without VAT: | 2,14289 € |
|---|---|
| Unit Price with VAT: | 2,55004 € |

