MC100LVEL58DG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 88
Unit Price: 6,82000 €
Datasheet
Multiplexer 1 x 2:1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL58DG

DigiKey Part Number
MC100LVEL58DGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEL58DG
Description
IC MULTIPLEXER 1 X 2:1 8-SOIC
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-SOIC
EDA/CAD Models
MC100LVEL58DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45.268 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

38.310In Stock
Ships from Rochester Electronics, LLC
6.958In Stock
Ships from Flip Electronics