Direct

MC100LVEL58D | |
|---|---|
DigiKey Part Number | MC100LVEL58DOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL58D |
Description | IC MULTIPLEXER 1 X 2:1 8-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-SOIC |
EDA/CAD Models | MC100LVEL58D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


