Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL51DTR2G

DigiKey Part Number
488-MC100LVEL51DTR2GTR-ND - Tape & Reel (TR)
488-MC100LVEL51DTR2GCT-ND - Cut Tape (CT)
488-MC100LVEL51DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEL51DTR2G
Description
IC FF D-TYPE SINGLE 1BIT 8TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL51DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
2.8 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive, Negative
Current - Output High, Low
-
Voltage - Supply
-3V ~ -3.8V
Current - Quiescent (Iq)
35 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.594 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,49000 €6,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,31331 €8.283,27 €
Manufacturers Standard Package
Unit Price without VAT:6,49000 €
Unit Price with VAT:7,72310 €

Other Suppliers on DigiKey

1.594In Stock
Ships from Flip Electronics