
MC100LVEL51DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL51DTR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL51DTR2GCT-ND - Cut Tape (CT) 488-MC100LVEL51DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL51DTR2G |
Description | IC FF D-TYPE SINGLE 1BIT 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL51DTR2G Models |
Category | Clock Frequency 2.8 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -3.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 35 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-TSSOP |
Output Type Complementary | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,27212 € | 8.180,30 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |

