
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Frequency Detector | |
Input | ECL | |
Output | ECL | |
Frequency - Max | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,52684 € | 258,03 € |
| Unit Price without VAT: | 4,52684 € |
|---|---|
| Unit Price with VAT: | 5,38694 € |

