
MC100LVEL38DWR2 | |
|---|---|
DigiKey Part Number | 2156-MC100LVEL38DWR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL38DWR2 |
Description | IC CLOCK GEN ECL 2:1 4/6 20-SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 1GHz 20-SOIC (0.295", 7.50mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
Input | ECL | |
Output | ECL | |
Frequency - Max | 1GHz | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,15500 € | 257,75 € |
| Unit Price without VAT: | 5,15500 € |
|---|---|
| Unit Price with VAT: | 6,13445 € |

