MC100LVEL38DWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.080
Unit Price: 8,58000 €
Datasheet
Clock Generator IC 1.2GHz 1 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL38DWG

DigiKey Part Number
MC100LVEL38DWGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEL38DWG
Description
IC CLOCK GENERATOR 20SOIC
Customer Reference
Detailed Description
Clock Generator IC 1.2GHz 1 20-SOIC (0.295", 7.50mm Width)
EDA/CAD Models
MC100LVEL38DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
No
Input
HSTL, NECL, PECL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
1.2GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.619 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.619In Stock
Ships from Rochester Electronics, LLC