
MC100LVEL34DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL34DTR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL34DTR2GCT-ND - Cut Tape (CT) 488-MC100LVEL34DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL34DTR2G |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1.5GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL34DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | LVDS, NECL, PECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 10 | 7,71800 € | 77,18 € |
| 25 | 7,18320 € | 179,58 € |
| 100 | 6,59590 € | 659,59 € |
| 250 | 6,46660 € | 1.616,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,63602 € | 14.090,05 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |

