Clock Generator IC 1.5GHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator IC 1.5GHz 1 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

MC100LVEL34DG

DigiKey Part Number
MC100LVEL34DGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEL34DG
Description
IC CLOCK GENERATOR 16SOIC
Customer Reference
Detailed Description
Clock Generator IC 1.5GHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL34DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
No
Input
LVDS, NECL, PECL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
1.5GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.355 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

14.355In Stock
Ships from Rochester Electronics, LLC