


Category | Frequency - Max 1.5GHz |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.8V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Clock Generator | Supplier Device Package 16-SOIC |
Input ECL | Base Product Number |
Output ECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,52725 € | 257,78 € |
| Unit Price without VAT: | 2,52725 € |
|---|---|
| Unit Price with VAT: | 3,00743 € |

