MC100LVEL32MNR4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.500
Unit Price: 5,20000 €
Datasheet
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL32MNR4G

DigiKey Part Number
MC100LVEL32MNR4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100LVEL32MNR4G
Description
IC DIVIDER BY 2 1-BIT 8DFN
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL32MNR4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Divide-by-2
Direction
-
Number of Elements
1
Number of Bits per Element
1
Reset
Asynchronous
Timing
-
Count Rate
2.6 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 3.8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21.000In Stock
Ships from Rochester Electronics, LLC