
MC100LVEL31DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL31DTR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL31DTR2GCT-ND - Cut Tape (CT) 488-MC100LVEL31DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL31DTR2G |
Description | IC FF D-TYPE SINGLE 1BIT 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL31DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 2.9 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -3.8V | |
Current - Quiescent (Iq) | 35 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,27100 € | 52,71 € |
| 25 | 4,88600 € | 122,15 € |
| 100 | 4,48350 € | 448,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,93428 € | 9.835,70 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |


