


MC100LVEL31DT | |
|---|---|
DigiKey Part Number | 2156-MC100LVEL31DT-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL31DT |
Description | IC FF D-TYPE SINGLE 1BIT 8TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL31DT Models |
Category | Clock Frequency 2.9 GHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply -3V ~ -3.8V |
Packaging Tube | Current - Quiescent (Iq) 35 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-TSSOP |
Output Type Complementary | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,92075 € | 255,46 € |
| Unit Price without VAT: | 1,92075 € |
|---|---|
| Unit Price with VAT: | 2,28569 € |

